The D4SL-N4VFA is a disconnect safety interlock switch from Omron with a DPST throw configuration and a high operating force of 6118gf. It features a screw mount package type and a maximum operating temperature of 55°C. The switch has a high electrical life of 150,000 cycles and a mechanical life of 1,000,000 cycles. It is rated for 120V AC and has a DC rated voltage of 125V. The switch is also compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4SL-N |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |