Switch Access Adjustable Operation Key Guard Lock Safety-Door Switch
Checking distributor stock and pricing after the page loads.
| Type | Adjustable Operation Key |
| Switch Type | Guard Lock Safety-Door Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |