Switch, Safety Interlock, 24VDC, Contact Configuration: 2NC/1NO + 2NC/1NO
Omron D4SL3NDGDN technical specifications.
| Package/Case | Metal |
| Depth | 155mm |
| Length | 39mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 39mm |
| RoHS | Compliant |
No datasheet is available for this part.