The D4V-8108SZ is a SPDT panel mount switch with a current rating of 5A and a voltage rating of 250V AC. It has an operating force of 7.84N and meets the IP65 rating. The switch is designed for panel mounting and has a termination type of connector. It is suitable for use in a variety of applications where a basic and snap action switch is required.
Checking distributor stock and pricing after the page loads.
Omron D4V-8108SZ technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Operating Force | 7.84N |
| Package Quantity | 1 |
| Ratings | IP65 |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |