Omron D4V-8108Z technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Operating Force | 7.84N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4V-8108Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.