
SPST limit switch with a top pin plunger actuator, featuring cable leads for termination. Rated for 0.01A at 24VAC and 12VDC, with an operating force of 0.29N (30gf). Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Designed for panel mounting and operates within a temperature range of -20°C to 75°C. IP40 rated and RoHS compliant.
Omron D5A-1100 technical specifications.
| Current Rating | 10mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D5A |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5A-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
