
Detector Switches M8 1micPn plngr sld st .49N 1m
Checking distributor stock and pricing after the page loads.
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 0.49N |
| Operating Position | 0.256inch |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Termination | Cable Leads |
| RoHS | Compliant |
