
Switch Limit N.C. Plunger Cable 0.1A 24VDC 0.49N Linear Panel Mount
Checking distributor stock and pricing after the page loads.
Omron D5A-3212 technical specifications.
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Position | 0.256inch |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D5A |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
