
Snap-action switch with SPST-NC (Single Pole Single Throw - Normally Closed) configuration. Features a 10mA current rating and a maximum AC voltage rating of 24V, with a DC rating of 12V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Designed for panel mounting with cable lead termination. Operates within a temperature range of -20°C to 75°C and boasts IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D5A-3300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D5A-3300 technical specifications.
| Current Rating | 10mA |
| Depth | 15mm |
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Height | 23mm |
| Length | 15mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel |
| Operating Force | 0.98N |
| Operating Position | 0.256inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5A-3300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
