Snap Acting/Limit Switch, SPST, Momentary, 1.5mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
Omron D5A-3310 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Termination Type | WIRE |
| Manufacturer Series | D5A |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.