Switch Limit N.C. SPST Top Pin Plunger Cable 0.01A 24VAC 12VDC 2.45N Linear Panel Mount
Checking distributor stock and pricing after the page loads.
Omron D5A-7403 technical specifications.
| Current Rating | 10mA |
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 2.45N |
| Operating Position | 0.173inch |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
