The D5A-7410 is a panel mount limit switch from Omron with a differential travel of 0.0002inch and a mechanical life of 10000000Cycles. It operates within a temperature range of -20°C to 75°C and is rated for 1000000Cycles of electrical life. The switch is available in a bulk packaging with cable leads and is compliant with IP67 and RoHS standards. It is not radiation hardened and is suitable for use in applications requiring a basic and snap action switch.
Checking distributor stock and pricing after the page loads.
Omron D5A-7410 technical specifications.
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Position | 0.173inch |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
