
The Omron D5A-8511 is a limit switch with a current rating of 100mA and a DC rated voltage of 24V. It features a chassis mount design and is rated for 1 million electrical cycles and 10 million mechanical cycles. The switch has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is also IP67, waterproof, and dust tight, and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D5A-8511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D5A-8511 technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 3.9N |
| Operating Position | 0.825inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Termination | Cable Leads |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5A-8511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
