Omron D5A-8515 technical specifications.
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.825inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Termination | Cable |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron D5A-8515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
