
The Omron D5A-9515 is a chassis mount limit switch with a differential travel of 0.0002inch and an electrical life of 1000000 cycles. It operates within a temperature range of -20°C to 75°C and has a mechanical life of 10000000 cycles. The switch is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Omron D5A-9515 technical specifications.
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Position | 0.6inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
