
The Omron D5B-1025 is a 30V 30mA panel mount switch with an operating force of 40gf and a maximum operating temperature of 70°C. It features a waterproof and dust-tight rating of IP67 and a mechanical life of 10 million cycles. The switch has a throw configuration of SPST and a termination of cable leads. It is RoHS compliant and rated for 5 million electrical cycles.
Checking distributor stock and pricing after the page loads.
Omron D5B-1025 technical specifications.
| Current Rating | 30mA |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 40gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
