Sign in to ask questions about the Omron D5B-5011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D5B-5011 technical specifications.
| Contact Type | Slow Action |
| Current Rating | 30mA |
| Electrical Life | 5000000Cycles |
| Length | 24.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 0.49N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Type | Mechanical |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5B-5011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
