
The D5B-5021 is a 30V 30mA SPST on-momentary switch from Omron, designed for panel mounting. It features a mechanical life of 10 million cycles and an electrical life of 5 million cycles. The switch operates within a temperature range of -10°C to 70°C and is rated for 20gf operating force. It is compliant with IP67 and is RoHS compliant. The switch is available in bulk packaging with cable leads.
Omron D5B-5021 technical specifications.
| Current Rating | 30mA |
| Electrical Life | 5000000Cycles |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 20gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
