
Switch Limit N.C. SPST Cone Shaped Plunger Cable 0.03A 30VDC 0.74N Linear Panel Mount
Checking distributor stock and pricing after the page loads.
Omron D5B-5025 technical specifications.
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
