
The Omron D5B-8023 is a 30V 30mA SPST on-mom panel mount limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 5,000,000 cycles. The switch is rated for IP67, is waterproof, and dust tight. It is packaged in bulk and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Omron D5B-8023 technical specifications.
| Current Rating | 30mA |
| Electrical Life | 5000000Cycles |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
