
This Omron D5B-8513 switch has a current rating of 30mA and a maximum operating temperature of 70°C. It features a SPST throw configuration and is rated for 5000000 cycles of electrical life. The switch is panel mount and has a waterproof and dust-tight rating of IP67. It is also RoHS compliant and has a DC rated voltage of 30V.
Checking distributor stock and pricing after the page loads.
Omron D5B-8513 technical specifications.
| Current Rating | 30mA |
| Electrical Life | 5000000Cycles |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.433inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
