Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D5F-2B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D5F-2B10 technical specifications.
| Differential Travel | 0.0008inch |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5F |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D5F-2B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.