Limit Switches HIGH PRECISION LIMIT SWITCH
Checking distributor stock and pricing after the page loads.
Omron D5F-2B100 technical specifications.
| Differential Travel | 0.0008inch |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D5F |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.