SWITCH SNAP ACTION SPST-NC
Checking distributor stock and pricing after the page loads.
Omron D5F-2B34C technical specifications.
| Current Rating | 100mA |
| Depth | 59.5mm |
| Differential Travel | 0.0008inch |
| Electrical Life | 5000000Cycles |
| Length | 34mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 2.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D5F |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 34mm |
| RoHS | Compliant |
No datasheet is available for this part.