Omron D5F-3C30 technical specifications.
| Differential Travel | 0.0008inch |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5F |
| Switch Function | Off-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D5F-3C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.