Omron D5SN-A01 technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 80mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D5SN |
| RoHS | Compliant |
Download the complete datasheet for Omron D5SN-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
