
The Omron D6B-1 is a 3-position SMD switch with an output current of 1mA. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is packaged in a tape and reel format and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D6B-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6B-1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.5mm |
| Lead Free | Contains Lead |
| Length | 5.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| Series | D6B |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D6B-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
