Omron D6B-2 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D6B |
| RoHS | Compliant |
Download the complete datasheet for Omron D6B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
