Omron D6B-2P technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Output Current | 1mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D6B |
| Termination | SMD/SMT |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D6B-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
