Flow Sensor Mass/Velocity Air ±0.5% 0L/m to 1L/mFlow Range 50kPaOperating Pressure
Checking distributor stock and pricing after the page loads.
Omron D6F 0091D technical specifications.
| Sensor Type | Mass|Velocity |
| Medium | Air |
| Flow Range | 0L/m to 1L/m |
| Technology | Magnetic |
| Accuracy | ±0.5% |
| Maximum Operating Pressure | 50kPa |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Output Voltage | 3.1V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |