
Air and liquid flow sensor with a ±3% accuracy, measuring flow rates from 0 L/m to 2 L/m. Features a PPS body material, screw mount, and two ports. Operates within a temperature range of -10°C to 60°C and supports a supply voltage of 10.8V to 26.4V DC. Provides an analog output voltage of 5V, with a maximum output of 5.7V. RoHS compliant with a 3-pin connector termination.
Sign in to ask questions about the Omron D6F-02A1-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-02A1-110 technical specifications.
| Accuracy | 3% |
| Body Material | PPS |
| Lead Free | Lead Free |
| Length | 37mm |
| Material | PPS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5.7V |
| Min Output Voltage | 0V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Output Voltage | 5V |
| Outside Diameter | 8.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D6F |
| Supply Current | 15mA |
| Termination | Connector |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-02A1-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
