Omron D6F-02L2-000 technical specifications.
| Accuracy | 3% |
| Body Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | D6F |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-02L2-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
