Omron D6F-03A3-000 technical specifications.
| Accuracy | 5% |
| Body Material | Aluminium, Resin, Thermoplastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Output Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | D6F |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-03A3-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
