
Analog air and liquid flow sensor with ±3% accuracy. Features an aluminum body and screw mount, operating within a -10°C to 60°C temperature range. Provides a 0-5V analog output, powered by a 10.8V to 26.4V DC supply voltage. This RoHS compliant component measures 37mm in length and 62mm in width.
Sign in to ask questions about the Omron D6F-05N2-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-05N2-000 technical specifications.
| Accuracy | 3% |
| Body Material | Aluminium |
| Lead Free | Lead Free |
| Length | 37mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D6F |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-05N2-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
