
The Omron D6F-10A5-000 is an aluminium flow sensor with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a maximum supply voltage of 26.4V and a minimum supply voltage of 10.8V. The sensor is mounted via screws and has a 5V output voltage. It is RoHS compliant and has a package quantity of one in bulk packaging.
Omron D6F-10A5-000 technical specifications.
| Accuracy | 3% |
| Body Material | Aluminium, Resin, Thermoplastic |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D6F |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-10A5-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
