The Omron D6F-10A5/10A6-000 is a mass flow sensor designed for air applications, with a flow range of 10 liters per minute and an accuracy of ±3%. It operates within a temperature range of -10°C to 60°C and can withstand a maximum supply voltage of 26.4V. The sensor's typical operating supply voltage is 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
Omron D6F-10A5/10A6-000 technical specifications.
| Sensor Type | Mass |
| Medium | Air |
| Flow Range | 10L/m |
| Accuracy | ±3% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 26.4V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.