
MEMS Mass Air Flow Sensor with a 10 l/min flow rate and 72.5 psi maximum pressure. Features a 3% accuracy, analog output voltage of 5V (max 6V), and operates within a 10.8V to 26.4V DC supply voltage range. Constructed with aluminum, resin, and thermoplastic body materials, it offers a wide operating temperature range from -10°C to 60°C and mounts via screw with two ports. RoHS compliant.
Sign in to ask questions about the Omron D6F-10A6-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-10A6-000 technical specifications.
| Accuracy | 3% |
| Body Material | Aluminium, Resin, Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 6V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Output Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D6F |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-10A6-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
