
The Omron D6F-10A61-000 flow sensor features an accuracy of 3% and operates within a temperature range of -10°C to 60°C. It is designed for screw mounting and has a maximum operating supply voltage of 26.4V. The sensor outputs a 5V voltage signal. It is available in bulk packaging with a single unit per package.
Omron D6F-10A61-000 technical specifications.
| Accuracy | 3% |
| Body Material | Resin, Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Voltage | 26.4V |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D6F |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-10A61-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
