Flow Sensor Air ±5% 0L/m to 10L/mFlow Range 100kpaOperating Pressure 4-Pin
Checking distributor stock and pricing after the page loads.
Omron D6F-10A7D-000-0 technical specifications.
| Medium | Air |
| Flow Range | 0L/m to 10L/m |
| Accuracy | ±5% |
| Maximum Operating Pressure | 100kpa |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |