Omron D6F-20A5/20A6-000 technical specifications.
| Sensor Type | Mass |
| Medium | Air |
| Flow Range | 20L/m |
| Accuracy | ±3% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 26.4V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D6F-20A5/20A6-000 to view detailed technical specifications.
No datasheet is available for this part.