
Analog flow sensor for air and N2O/O2 applications, featuring ±3% accuracy. Operating temperature range from -10°C to 60°C with a 10.8V to 26.4V DC supply voltage. Provides a 0V to 6V analog output and requires 15mA supply current. Constructed with aluminum, resin, and thermoplastic body materials, this 2-port sensor mounts via screw and has a width of 78mm.
Sign in to ask questions about the Omron D6F-20A6-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-20A6-000 technical specifications.
| Accuracy | 3% |
| Body Material | Aluminium, Resin, Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 0V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Output Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D6F |
| Supply Current | 15mA |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-20A6-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
