Omron D6F-20A61-000 technical specifications.
| Body Material | Resin, Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D6F |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-20A61-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
