
The D6F Series flow sensor is a 2-port analog output device with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a maximum supply voltage of 26.4V and a minimum supply voltage of 10.8V. The sensor is made of aluminium, resin, and thermoplastic materials and is packaged in bulk. It is RoHS compliant and has a lead-free construction.
Omron D6F-50A5-000 technical specifications.
| Accuracy | 3% |
| Body Material | Aluminium, Resin, Thermoplastic |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 6V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D6F |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-50A5-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
