The Omron D6F-50A5/A6-000 is a mass flow sensor designed for air applications, with a flow range of 50L/m and an accuracy of ±3%. It operates within a temperature range of -10°C to 60°C and can withstand a maximum supply voltage of 26.4V. The sensor's typical operating supply voltage is 12, 15, 18, or 24V, and its maximum output voltage is 5V.
Checking distributor stock and pricing after the page loads.
Omron D6F-50A5/A6-000 technical specifications.
| Sensor Type | Mass |
| Medium | Air |
| Flow Range | 50L/m |
| Accuracy | ±3% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 26.4V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |