Flow Sensor Mass Air ±3% 0LPM to 50LPMFlow Range 500kPaOperating Pressure
Checking distributor stock and pricing after the page loads.
Omron D6F-50A61-000 technical specifications.
| Sensor Type | Mass |
| Medium | Air |
| Flow Range | 0LPM to 50LPM |
| Style Type | Insertion |
| Accuracy | ±3% |
| Maximum Operating Pressure | 500kPa |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 26.4V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |