Omron D6F-70AB71-000 technical specifications.
| Medium | Air |
| Flow Range | 0L/m to 70L/m |
| Accuracy | ±3% |
| Maximum Operating Pressure | 100kpa |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Maximum Output Voltage | 5.7V |
| Typical Operating Supply Voltage | 26.4V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D6F-70AB71-000 to view detailed technical specifications.
No datasheet is available for this part.