Omron D6F-70AB71D-000-0 technical specifications.
| Medium | Air |
| Flow Range | 0L/m to 70L/m |
| Accuracy | ±5% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D6F-70AB71D-000-0 to view detailed technical specifications.
No datasheet is available for this part.