
Mass air flow sensor with ±5% accuracy, measuring flow rates from 0.1 L/m. Features a PBT plastic body, operating temperature range of -33°C to 75°C, and a maximum output voltage of 2.5V. Operates with supply voltages between 4.75V and 9.45V. Designed for PCB mounting via through-hole or screw termination.
Omron D6F-P0001A1 technical specifications.
| Accuracy | 5% |
| Body Material | PBT, Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -33°C |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 9.45V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB, Screw |
| Package Quantity | 5 |
| Packaging | Box |
| Series | D6F |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-P0001A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
