
Air and liquid flow sensor with ±5% accuracy, featuring a PBT plastic body and barbed port style. Operates within a -10°C to 60°C temperature range, accepting a 4.75V to 5.25V DC supply voltage. Output voltage is 2.5V. Mounts via through-hole, PCB, or screw, with solder termination.
Sign in to ask questions about the Omron D6F-P0010A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-P0010A1 technical specifications.
| Accuracy | 5% |
| Body Material | PBT, Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 2.5V |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB, Screw |
| Output Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Barbed |
| Reach SVHC Compliant | Unknown |
| Series | D6F |
| Termination | Solder |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-P0010A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
