
Air and liquid flow sensor with ±5% accuracy. Features a PBT plastic body, operating temperature range of -10°C to 60°C, and a barbed port style for mounting. Utilizes a 3-pin connector termination and screw mount. Operates with a DC supply voltage between 4.75V and 5.25V, providing an output voltage of 3.1V.
Omron D6F-P0010A2 technical specifications.
| Accuracy | 5% |
| Body Material | PBT, Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 2.5V |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Output Voltage | 3.1V |
| Port Style | Barbed |
| Reach SVHC Compliant | Unknown |
| Series | D6F |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-P0010A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
